Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV2211EB12Q04.Copy
Order Code2781515
Product RangeAV22 Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.800 (CNY231.424) |
| 5+ | CNY190.790 (CNY215.5927) |
| 10+ | CNY176.780 (CNY199.7614) |
| 20+ | CNY166.650 (CNY188.3145) |
| 50+ | CNY159.430 (CNY180.1559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.80 (CNY231.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV2211EB12Q04.Copy
Order Code2781515
Product RangeAV22 Series
Technical Datasheet
Product RangeAV22 Series
Panel Cutout Diameter22mm
Pushbutton Actuator StyleRound Flush
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Switch MountingPanel Mount
Illumination ColourBlue, Red
Technical Specifications
Product Range
AV22 Series
Pushbutton Actuator Style
Round Flush
Contact Current DC Max
-
Switch Mounting
Panel Mount
Panel Cutout Diameter
22mm
Contact Voltage VAC
250V
Contact Voltage VDC
-
Illumination Colour
Blue, Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
