
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.120 (CNY282.6356) |
| 5+ | CNY235.090 (CNY265.6517) |
| 10+ | CNY229.450 (CNY259.2785) |
| 20+ | CNY219.150 (CNY247.6395) |
Product Information
Product Overview
The AV1920RG12T5Q04 from Alcoswitch - TE Connectivity is a 19mm size anti-vandal series push button switch. It is designed for security and reliability in a variety of panel mount industrial and building applications and it achieves a vandal proof solution with a jam nut accessible for rear of the panel. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. It has contact resistance of 50mohm maximum at 1A, 12VDC (initial value), insulation resistance of 1000Mohm minimum at 500VDC and dielectric strength of 2000V for 1 minute. Typical applications include elevators/escalators, instrumentation, communication equipment and control equipments.
- Sealed to IP67, -20°C to 55°C operating temperature range, 50000 cycles electrical life
- Silver plated copper terminals, silicon terminal seal, PBT case, stainless steel bushing
- Double pole - momentary body style, fixed ring LED type, red and yellow LED colour, 12V LED voltage
- Copper with silver plated contacts, stainless steel actuator, flying leads (500mm)
- Life expectancy is 1,000,000 actuations
- Actuator force is 3.5 ± 1.0N and actuator travel is 3.2mm
- Contact rating is 3A at 250VAC
- Dust proof, illuminated, single round actuator, 250VAC voltage rating, vertical mounting angle
- Threaded bushing style, flush actuator profile, panel mounting type
- Ease of installation with available flying lead terminations, UL (E46765) approved
Applications
Automation & Process Control, Industrial
Technical Specifications
AV19 Series
DPST-NO
Flush
3A
-
IP67
Wire Leaded
-
19mm
Off-(On)
Natural
250V
-
Panel Mount
Red, Yellow
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
