Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1910EB12Q04.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2780351
Product RangeAV19 Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.180 (CNY203.6034) |
| 5+ | CNY169.200 (CNY191.196) |
| 10+ | CNY158.140 (CNY178.6982) |
| 25+ | CNY151.670 (CNY171.3871) |
| 50+ | CNY130.030 (CNY146.9339) |
| 100+ | CNY129.970 (CNY146.8661) |
| 250+ | CNY129.900 (CNY146.787) |
| 5000+ | CNY129.760 (CNY146.6288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.18 (CNY203.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1910EB12Q04.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2780351
Product RangeAV19 Series
Technical Datasheet
Product RangeAV19 Series
Panel Cutout Diameter19mm
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Panel Cutout (H x W)-
Technical Specifications
Product Range
AV19 Series
Contact Current DC Max
-
IP Rating
IP67
Panel Cutout Diameter
19mm
Contact Voltage VDC
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
