Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASF42G04Copy
Manufacturer Standard Lead Time87 weeks
Order Code4370073
Product RangeASF Series
Your Part Number
754 In Stock
Need more?
754 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.300 (CNY208.259) |
| 5+ | CNY180.620 (CNY204.1006) |
| 10+ | CNY176.930 (CNY199.9309) |
| 20+ | CNY173.250 (CNY195.7725) |
| 50+ | CNY169.560 (CNY191.6028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.30 (CNY208.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASF42G04Copy
Manufacturer Standard Lead Time87 weeks
Order Code4370073
Product RangeASF Series
Technical Datasheet
Contact Configuration4PDT
Switch Operation-
Switch MountingThrough Hole
Product RangeASF Series
Contact Current Max20mA
Contact Voltage AC Max-
Contact Voltage DC Max20V
OrientationVertical
SVHCNo SVHC (04-Feb-2026)
Product Overview
ASF42G04 is an ASF series slide switch.
- Four pole - double throw configuration
- Single actuator, 4-position
- 20VDC operating voltage, vertical product orientation
- Flush actuator profile, nylon actuator material
- Natural actuator colour, copper alloy contact base material
- 4A contact current rating, gold switch contact plating material
- UL 94V-0 flammability rating, product length is 17.78mm
- Product width is 7.35mm, actuator length is 0.64mm
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
20mA
Contact Voltage DC Max
20V
SVHC
No SVHC (04-Feb-2026)
Switch Operation
-
Product Range
ASF Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001689
