Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASF22G04Copy
Manufacturer Standard Lead Time31 weeks
Order Code3218291
Your Part Number
1,285 In Stock
Need more?
1,285 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.330 (CNY129.1929) |
| 5+ | CNY108.130 (CNY122.1869) |
| 10+ | CNY100.910 (CNY114.0283) |
| 25+ | CNY93.970 (CNY106.1861) |
| 50+ | CNY86.420 (CNY97.6546) |
| 100+ | CNY81.370 (CNY91.9481) |
| 250+ | CNY74.760 (CNY84.4788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.33 (CNY129.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASF22G04Copy
Manufacturer Standard Lead Time31 weeks
Order Code3218291
Technical Datasheet
Contact ConfigurationDPDT
Switch MountingThrough Hole
Contact Current Max20mA
Contact Voltage DC Max20V
OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current Max
20mA
Orientation
Right Angle
Switch Mounting
Through Hole
Contact Voltage DC Max
20V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00152
