Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA211SYZQ04.Copy
Order Code1363080
Product RangeGemini A Series
Your Part Number
527 In Stock
Need more?
527 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.510 (CNY68.3763) |
| 10+ | CNY56.410 (CNY63.7433) |
| 25+ | CNY51.230 (CNY57.8899) |
| 50+ | CNY48.710 (CNY55.0423) |
| 100+ | CNY45.980 (CNY51.9574) |
| 250+ | CNY43.450 (CNY49.0985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.51 (CNY68.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA211SYZQ04.Copy
Order Code1363080
Product RangeGemini A Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCLead
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Lead
Technical Docs (2)
Alternatives for A211SYZQ04.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577
