Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No8-6437630-1Copy
Order Code3397754
Product RangeAW Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY833.270 (CNY941.5951) |
| 5+ | CNY816.610 (CNY922.7693) |
| 10+ | CNY799.940 (CNY903.9322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY833.27 (CNY941.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No8-6437630-1Copy
Order Code3397754
Product RangeAW Series
Technical Datasheet
Switch OperationOn-None-On
Contact Configuration4PDT
IlluminationNon Illuminated
Product RangeAW Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom30V
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
4PDT
Product Range
AW Series
Contact Current Max
20A
Switch Terminals
Quick Connect
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05752
