Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No5161390-8Copy
Manufacturer Standard Lead Time37 weeks
Order Code3397721
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.840 (CNY67.6192) |
| 5+ | CNY54.800 (CNY61.924) |
| 10+ | CNY49.750 (CNY56.2175) |
| 20+ | CNY47.920 (CNY54.1496) |
| 50+ | CNY46.090 (CNY52.0817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.84 (CNY67.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No5161390-8Copy
Manufacturer Standard Lead Time37 weeks
Order Code3397721
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max50V
Contact Current DC Max25mA
Product Range-
Switch TypeDIP Unsealed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
50V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003034
