Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No5-1825136-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code2909591
Your Part Number
226 In Stock
Need more?
226 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.650 (CNY65.1445) |
| 5+ | CNY55.170 (CNY62.3421) |
| 10+ | CNY53.200 (CNY60.116) |
| 20+ | CNY52.030 (CNY58.7939) |
| 50+ | CNY51.210 (CNY57.8673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.65 (CNY65.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No5-1825136-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code2909591
Technical Datasheet
Contact ConfigurationSPDT
IlluminationNon Illuminated
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsWire Leaded
Contact Voltage DC Nom28V
Technical Specifications
Contact Configuration
SPDT
Contact Current Max
5A
Switch Terminals
Wire Leaded
Illumination
Non Illuminated
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
