Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No4-1825059-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3464256
Product RangeADF Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.330 (CNY19.5829) |
| 10+ | CNY15.640 (CNY17.6732) |
| 25+ | CNY13.960 (CNY15.7748) |
| 50+ | CNY13.220 (CNY14.9386) |
| 100+ | CNY12.340 (CNY13.9442) |
| 250+ | CNY11.670 (CNY13.1871) |
| 500+ | CNY10.990 (CNY12.4187) |
| 1000+ | CNY10.450 (CNY11.8085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.33 (CNY19.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No4-1825059-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3464256
Product RangeADF Series
Technical Datasheet
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact Voltage DC Max24V
Contact Current DC Max100mA
Product RangeADF Series
Switch TypeDIP Sealed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Actuator Style
Slide
Contact Voltage DC Max
24V
Product Range
ADF Series
SVHC
No SVHC (04-Feb-2026)
Switch Mounting
Surface Mount
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Alternatives for 4-1825059-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002192
