Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No3-1825139-8
Order Code3397748
Product RangeGemini A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.510 (CNY68.3763) |
| 5+ | CNY59.390 (CNY67.1107) |
| 10+ | CNY57.870 (CNY65.3931) |
| 20+ | CNY57.110 (CNY64.5343) |
| 50+ | CNY57.090 (CNY64.5117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.51 (CNY68.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No3-1825139-8
Order Code3397748
Product RangeGemini A Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsQuick Connect
Contact Voltage DC Nom28V
SVHCLead (04-Feb-2026)
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Quick Connect
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
