Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2425755-1.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4147794
Your Part Number
696 In Stock
Need more?
696 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.120 (CNY14.8256) |
| 10+ | CNY12.580 (CNY14.2154) |
| 25+ | CNY12.100 (CNY13.673) |
| 50+ | CNY11.290 (CNY12.7577) |
| 100+ | CNY10.270 (CNY11.6051) |
| 500+ | CNY10.100 (CNY11.413) |
| 1000+ | CNY9.930 (CNY11.2209) |
| 2500+ | CNY9.760 (CNY11.0288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.12 (CNY14.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2425755-1.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4147794
Technical Datasheet
Product Range-
Actuator StyleSquare Button
Contact Rating50mA at 12VDC
IP RatingIP40
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Rating
50mA at 12VDC
SVHC
No SVHC (04-Feb-2026)
Actuator Style
Square Button
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000503
