Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2425754-1.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4147793
Your Part Number
5,148 In Stock
Need more?
5,148 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.720 (CNY4.2036) |
| 10+ | CNY3.250 (CNY3.6725) |
| 25+ | CNY3.050 (CNY3.4465) |
| 50+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.750 (CNY3.1075) |
| 250+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.380 (CNY2.6894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.72 (CNY4.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2425754-1.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4147793
Technical Datasheet
Product Range-
Switch MountingThrough Hole
Contact Rating50mA at 12VDC
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Rating
50mA at 12VDC
Illumination
Non Illuminated
Switch Mounting
Through Hole
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000503
