Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2425753-2.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4147792
Your Part Number
6,936 In Stock
Need more?
6,936 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.920 (CNY3.2996) |
| 25+ | CNY2.730 (CNY3.0849) |
| 50+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.470 (CNY2.7911) |
| 250+ | CNY2.300 (CNY2.599) |
| 500+ | CNY2.180 (CNY2.4634) |
| 1000+ | CNY2.070 (CNY2.3391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.36 (CNY3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2425753-2.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4147792
Technical Datasheet
Product Range-
Switch MountingSurface Mount
Actuator StyleRound, Without Button
Contact Rating20mA at 15VDC
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Actuator Style
Round, Without Button
IP Rating
IP67
Switch Mounting
Surface Mount
Contact Rating
20mA at 15VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000503
