Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2425753-1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4147791
Your Part Number
8,244 In Stock
Need more?
8,244 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.360 (CNY1.5368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.36 (CNY1.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2425753-1.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4147791
Technical Datasheet
Product Range-
Actuator OrientationTop Actuated
Actuating Force160gf
Contact Rating20mA at 15VDC
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Actuating Force
160gf
IP Rating
IP67
Actuator Orientation
Top Actuated
Contact Rating
20mA at 15VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000503
