Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2425578-1.Copy
Order Code4147788
Your Part Number
2,240 In Stock
Need more?
2,240 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.710 (CNY6.4523) |
| 10+ | CNY5.100 (CNY5.763) |
| 25+ | CNY4.860 (CNY5.4918) |
| 50+ | CNY4.640 (CNY5.2432) |
| 100+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.670 (CNY4.1471) |
| 2500+ | CNY3.550 (CNY4.0115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.71 (CNY6.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2425578-1.Copy
Order Code4147788
Technical Datasheet
Product Range-
Actuator OrientationSide Actuated
Switch MountingSurface Mount, Right Angle
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.5mm x 2.6mm
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount, Right Angle
Contact Rating
50mA at 12VDC
IP Rating
IP67
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
4.5mm x 2.6mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000503
