Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2351462-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code3296760
Product RangeSAJ Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 10+ | CNY11.730 (CNY13.2549) |
| 25+ | CNY11.060 (CNY12.4978) |
| 50+ | CNY10.520 (CNY11.8876) |
| 100+ | CNY9.850 (CNY11.1305) |
| 250+ | CNY9.100 (CNY10.283) |
| 500+ | CNY8.160 (CNY9.2208) |
| 1000+ | CNY6.810 (CNY7.6953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.88 (CNY14.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2351462-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code3296760
Product RangeSAJ Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Lever
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeSAJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microswitch Type
Miniature
Contact Current Max
500mA
Product Range
SAJ Series
Microswitch Actuator
Hinge Lever
Contact Voltage DC Nom
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000289
