Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2351461-6Copy
Manufacturer Standard Lead Time12 weeks
Order Code3296755
Product RangeSAJ Series
Your Part Number
949 In Stock
Need more?
949 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.140 (CNY13.7182) |
| 10+ | CNY10.250 (CNY11.5825) |
| 25+ | CNY9.580 (CNY10.8254) |
| 50+ | CNY9.100 (CNY10.283) |
| 100+ | CNY8.630 (CNY9.7519) |
| 250+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY7.620 (CNY8.6106) |
| 1000+ | CNY7.220 (CNY8.1586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.14 (CNY13.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2351461-6Copy
Manufacturer Standard Lead Time12 weeks
Order Code3296755
Product RangeSAJ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeSAJ Series
Contact Voltage AC Nom-
Operating Force Max50gf
Technical Specifications
Contact Configuration
SPST-NO
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
Contact Current Max
500mA
Product Range
SAJ Series
Operating Force Max
50gf
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286
