Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2351460-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code3296747
Product RangeSAJ Series
Your Part Number
987 In Stock
Need more?
987 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.100 (CNY11.413) |
| 10+ | CNY9.520 (CNY10.7576) |
| 25+ | CNY9.290 (CNY10.4977) |
| 50+ | CNY8.750 (CNY9.8875) |
| 100+ | CNY8.100 (CNY9.153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.10 (CNY11.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2351460-2Copy
Manufacturer Standard Lead Time12 weeks
Order Code3296747
Product RangeSAJ Series
Technical Datasheet
Contact Current Max500mA
Contact Voltage DC Nom30V
Product RangeSAJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Current Max
500mA
Product Range
SAJ Series
Contact Voltage DC Nom
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
