Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2-1825027-0Copy
Manufacturer Standard Lead Time17 weeks
Order Code2469911
Product RangeFSMRAJ Series
Your Part Number
9,576 In Stock
Need more?
9,576 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.600 (CNY1.808) |
| 10+ | CNY1.410 (CNY1.5933) |
| 25+ | CNY1.350 (CNY1.5255) |
| 50+ | CNY1.290 (CNY1.4577) |
| 100+ | CNY1.240 (CNY1.4012) |
| 250+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY0.958 (CNY1.0825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.60 (CNY1.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2-1825027-0Copy
Manufacturer Standard Lead Time17 weeks
Order Code2469911
Product RangeFSMRAJ Series
Technical Datasheet
Product RangeFSMRAJ Series
Switch MountingThrough Hole
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)7.1mm x 7mm
IP Rating-
Technical Specifications
Product Range
FSMRAJ Series
Contact Rating
50mA at 24VDC
IP Rating
-
Switch Mounting
Through Hole
Switch Dimensions (L x W)
7.1mm x 7mm
Alternatives for 2-1825027-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000618
