Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1977066-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code3397761
Product RangeFSMMSH Series
Your Part Number
260 In Stock
Need more?
260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.380 (CNY7.2094) |
| 50+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY5.280 (CNY5.9664) |
| 250+ | CNY4.790 (CNY5.4127) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.80 (CNY72.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1977066-1Copy
Manufacturer Standard Lead Time23 weeks
Order Code3397761
Product RangeFSMMSH Series
Technical Datasheet
Product RangeFSMMSH Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.5mm x 2.55mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FSMMSH Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
4.5mm x 2.55mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
