Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1825139-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code2909577
Your Part Number
399 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
371 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.760 (CNY73.1788) |
| 5+ | CNY63.810 (CNY72.1053) |
| 10+ | CNY62.840 (CNY71.0092) |
| 20+ | CNY61.870 (CNY69.9131) |
| 50+ | CNY60.900 (CNY68.817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.76 (CNY73.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1825139-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code2909577
Technical Datasheet
Contact ConfigurationDPDT
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom125V
Switch TerminalsWire Leaded
Contact Voltage DC Nom28V
SVHCLead (08-Jul-2021)
Technical Specifications
Contact Configuration
DPDT
Contact Current Max
5A
Switch Terminals
Wire Leaded
SVHC
Lead (08-Jul-2021)
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008015
