Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1825137-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code2909575
Your Part Number
401 In Stock
Need more?
401 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.290 (CNY55.6977) |
| 5+ | CNY47.350 (CNY53.5055) |
| 10+ | CNY45.550 (CNY51.4715) |
| 20+ | CNY44.160 (CNY49.9008) |
| 50+ | CNY43.460 (CNY49.1098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.29 (CNY55.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1825137-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code2909575
Technical Datasheet
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsWire Leaded
Contact Voltage DC Nom28V
SVHCLead (08-Jul-2021)
Technical Specifications
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Current Max
5A
Switch Terminals
Wire Leaded
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006849
