Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1825097-6Copy
Manufacturer Standard Lead Time57 weeks
Order Code3133574
Product RangeTP Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.560 (CNY72.9528) |
| 5+ | CNY60.430 (CNY68.2859) |
| 10+ | CNY56.290 (CNY63.6077) |
| 20+ | CNY54.000 (CNY61.020) |
| 50+ | CNY53.050 (CNY59.9465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.56 (CNY72.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1825097-6Copy
Manufacturer Standard Lead Time57 weeks
Order Code3133574
Product RangeTP Series
Technical Datasheet
Product RangeTP Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination Colour-
Panel Cutout (H x W)-
SVHCLead (04-Feb-2026)
Alternatives for 1825097-6
1 Product Found
Technical Specifications
Product Range
TP Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
20V
Switch Mounting
Through Hole, Right Angle
Illumination Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
