Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1571610-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2909561
Your Part Number
14,251 In Stock
Need more?
14,251 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.530 (CNY6.2489) |
| 10+ | CNY5.250 (CNY5.9325) |
| 25+ | CNY4.980 (CNY5.6274) |
| 50+ | CNY4.880 (CNY5.5144) |
| 100+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.180 (CNY4.7234) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 2500+ | CNY3.780 (CNY4.2714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.53 (CNY6.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1571610-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2909561
Technical Datasheet
Actuator OrientationSide Actuated
Actuator StyleRound Button
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.9mm x 6.8mm
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Actuator Orientation
Side Actuated
Contact Rating
50mA at 24VDC
IP Rating
IP67
Actuator Style
Round Button
Switch Dimensions (L x W)
6.9mm x 6.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000206
