Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1-1825010-8Copy
Manufacturer Standard Lead Time73 weeks
Order Code3397736
Product RangeASE Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.920 (CNY149.0696) |
| 5+ | CNY121.110 (CNY136.8543) |
| 10+ | CNY110.300 (CNY124.639) |
| 20+ | CNY109.430 (CNY123.6559) |
| 50+ | CNY108.550 (CNY122.6615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.92 (CNY149.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1-1825010-8Copy
Manufacturer Standard Lead Time73 weeks
Order Code3397736
Product RangeASE Series
Technical Datasheet
Contact Configuration4PDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeASE Series
Contact Current Max300mA
Contact Voltage AC Max115V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
28V
SVHC
No SVHC (04-Feb-2026)
Switch Operation
On-On
Product Range
ASE Series
Contact Voltage AC Max
115V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
