Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAKRO-MILS
Manufacturer Part No30210BLUECopy
Order Code1699167
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.270 (CNY42.1151) |
| 15+ | CNY24.950 (CNY28.1935) |
| 25+ | CNY24.510 (CNY27.6963) |
| 50+ | CNY24.070 (CNY27.1991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.27 (CNY42.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No30210BLUECopy
Order Code1699167
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Bin ColourBlue
External Height76mm
External Width105mm
External Depth137mm
Carrying Capacity10lb
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Bin Colour
Blue
External Width
105mm
Carrying Capacity
10lb
SVHC
To Be Advised
External Height
76mm
External Depth
137mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067133
