Print Page
30 In Stock
2,000 more incoming. You can reserve stock now
30 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.200 | CNY7.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.200 (CNY8.136) |
| 10+ | CNY6.370 (CNY7.1981) |
| 25+ | CNY6.230 (CNY7.0399) |
| 50+ | CNY5.960 (CNY6.7348) |
| 100+ | CNY5.670 (CNY6.4071) |
| 500+ | CNY5.270 (CNY5.9551) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKER
Manufacturer Part NoCA4-7.3728-18-3050-XCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1538788RL
Cut Tape1538788
Product RangeCA4
Technical Datasheet
Product RangeCA4
Frequency Nom7.3728MHz
Crystal Frequency7.3728MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 7.9mm x 3.2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
CA4
Crystal Frequency
7.3728MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7.9mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
7.3728MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156

