Print Page
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.230 | CNY8.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.230 (CNY9.2999) |
| 10+ | CNY7.280 (CNY8.2264) |
| 25+ | CNY7.120 (CNY8.0456) |
| 50+ | CNY6.820 (CNY7.7066) |
| 100+ | CNY6.490 (CNY7.3337) |
| 500+ | CNY6.030 (CNY6.8139) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKER
Manufacturer Part NoCA4-14.7456-18-3050-XCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1538796RL
Cut Tape1538796
Product RangeCA4
Technical Datasheet
Frequency Nom14.7456MHz
Product RangeCA4
Crystal Frequency14.7456MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 7.9mm x 3.2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CA4 series surface-mount Quartz Crystal Unit operating at a frequency range of 3.2 to 70MHz with ±10, ±15, ±20, ±25, ±30PPM frequency tolerance at 25°C.
- Fundamental and third overtone mode of oscillation
- HC-49/U-S SMD 4 pad package
Applications
Industrial
Technical Specifications
Frequency Nom
14.7456MHz
Crystal Frequency
14.7456MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7.9mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
CA4
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156

