Print Page
534 In Stock
Need more?
534 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.160 | CNY10.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.160 (CNY11.4808) |
| 10+ | CNY8.940 (CNY10.1022) |
| 25+ | CNY8.780 (CNY9.9214) |
| 50+ | CNY8.410 (CNY9.5033) |
| 100+ | CNY8.000 (CNY9.040) |
| 500+ | CNY7.420 (CNY8.3846) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKER
Manufacturer Part NoC5S-10.000-12-50100-X1Copy
Order Code
Re-Reel2509423RL
Cut Tape2509423
Product RangeC5S X1
Technical Datasheet
Product RangeC5S X1
Frequency Nom10MHz
Crystal Frequency10MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -100ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
C5S X1
Crystal Frequency
10MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
125°C
Frequency Nom
10MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002

