Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.270 | CNY6.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.270 (CNY7.0851) |
| 10+ | CNY5.520 (CNY6.2376) |
| 25+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.580 (CNY5.1754) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKER
Manufacturer Part NoC3E-14.7456-12-50100-X1Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2509430RL
Cut Tape2509430
Product RangeC3E X1
Technical Datasheet
Product RangeC3E X1
Frequency Nom14.7456MHz
Crystal Frequency14.7456MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -100ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
C3E X1
Crystal Frequency
14.7456MHz
Frequency Stability + / -
100ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
125°C
Frequency Nom
14.7456MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002

