Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.420 (CNY114.6046) |
| 3+ | CNY60.310 (CNY68.1503) |
| 5+ | CNY50.980 (CNY57.6074) |
| 10+ | CNY49.700 (CNY56.161) |
| 20+ | CNY48.320 (CNY54.6016) |
| 50+ | CNY47.340 (CNY53.4942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.42 (CNY114.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAISHI
Manufacturer Part NoELH2GM471R50KTCopy
Manufacturer Standard Lead Time33 weeks
Order Code4061786
Product RangeLH Series
Technical Datasheet
Capacitance470µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeLH Series
Product Diameter-
Product Height-
Lead Spacing10mm
Ripple Current-
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
-
Lead Spacing
10mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
LH Series
Product Height
-
Ripple Current
-
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054

