Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMSR-7812ZCopy
Manufacturer Standard Lead Time47 weeks
Order Code4063424
Product RangeAMSR-78Z Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.980 (CNY82.4674) |
| 5+ | CNY72.970 (CNY82.4561) |
| 10+ | CNY72.950 (CNY82.4335) |
| 50+ | CNY72.940 (CNY82.4222) |
| 100+ | CNY72.920 (CNY82.3996) |
| 250+ | CNY71.090 (CNY80.3317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.98 (CNY82.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMSR-7812ZCopy
Manufacturer Standard Lead Time47 weeks
Order Code4063424
Product RangeAMSR-78Z Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
Product RangeAMSR-78Z Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max34V
SVHCNo SVHC (04-Feb-2026)
Product Overview
AMSR-7812Z is an AMSR-78Z series up to 7.5W DC-DC converter. It features 3 pin SIP package, non-isolated, low ripple and noise. It is pin compatible to multiple manufacturers. It includes short circuit protection.
- Input voltage range from 15 to 34V, output voltage is 12V
- Maximum output current is 500mA
- Minimum efficiency is 97%(Vin), 94%(max,Vin)
- Typical switching frequency at 100% load is 330KHz
- Non-conductive black plastic (UL94V-0 rated) case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x H x W) is 11.68 x 9.65 x 7.50mm
Technical Specifications
Power Supply Applications
-
Output Power Max
6W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
34V
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
AMSR-78Z Series
Input Voltage DC Min
15V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
