Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMES50-051212TNZCopy
Order Code4125890
Product RangeAMES50-NZ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMES50-051212TNZCopy
Order Code4125890
Product RangeAMES50-NZ Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs3Outputs
Output Power Max50W
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 212V
Output Current - Output 22A
Output Voltage - Output 3-12V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeAMES50-NZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
50W
Output Current - Output 1
4A
Output Current - Output 2
2A
Output Current - Output 3
500mA
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
AMES50-NZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26581
