Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEOF450-48SHAMJZ.Copy
Manufacturer Standard Lead Time21 weeks
Order Code3954520
Product RangeAMEOF450-HAMJZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY981.210 (CNY1,108.7673) |
| 5+ | CNY934.540 (CNY1,056.0302) |
| 10+ | CNY915.850 (CNY1,034.9105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY981.21 (CNY1,108.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEOF450-48SHAMJZ.Copy
Manufacturer Standard Lead Time21 weeks
Order Code3954520
Product RangeAMEOF450-HAMJZ Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)450W @ 25CFM
Output Voltage - Output 148V
Output Current - Output 15.3A
Output Voltage - Output 2-
Output Voltage - Output 3-
Output Current - Output 4-
Product RangeAMEOF450-HAMJZ Series
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Power Rating (Forced Cooling)
450W @ 25CFM
Output Current - Output 1
5.3A
Output Voltage - Output 3
-
Product Range
AMEOF450-HAMJZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Current - Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426384
