Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL5-5SMAZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4065069
Product RangeAMEL5-MAZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.900 (CNY197.637) |
| 5+ | CNY157.410 (CNY177.8733) |
| 10+ | CNY148.080 (CNY167.3304) |
| 50+ | CNY137.590 (CNY155.4767) |
| 100+ | CNY128.260 (CNY144.9338) |
| 250+ | CNY127.640 (CNY144.2332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.90 (CNY197.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL5-5SMAZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4065069
Product RangeAMEL5-MAZ Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
Output Voltage - Output 15V
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width28mm
Height17.8mm
Depth51.5mm
Product RangeAMEL5-MAZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
28mm
Depth
51.5mm
SVHC
No SVHC (25-Jun-2025)
Output Voltage - Output 1
5V
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
17.8mm
Product Range
AMEL5-MAZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051892
