Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL5-12SMAZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4065068
Product RangeAMEL5-MAZ Series
Your Part Number
431 In Stock
Need more?
431 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.130 (CNY184.3369) |
| 5+ | CNY161.570 (CNY182.5741) |
| 10+ | CNY161.010 (CNY181.9413) |
| 50+ | CNY160.440 (CNY181.2972) |
| 100+ | CNY159.880 (CNY180.6644) |
| 250+ | CNY159.310 (CNY180.0203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.13 (CNY184.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL5-12SMAZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4065068
Product RangeAMEL5-MAZ Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 112V
Output Current - Output 1420mA
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Height17.8mm
Product RangeAMEL5-MAZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
5W
Output Current - Output 1
420mA
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AMEL5-MAZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Current - Output 2
-
Output Current - Output 3
-
Height
17.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050712
