Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL5-12SAZCopy
Manufacturer Standard Lead Time17 weeks
Order Code4065067
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.780 (CNY144.3914) |
| 5+ | CNY126.560 (CNY143.0128) |
| 10+ | CNY126.120 (CNY142.5156) |
| 50+ | CNY125.680 (CNY142.0184) |
| 100+ | CNY125.240 (CNY141.5212) |
| 250+ | CNY124.790 (CNY141.0127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.78 (CNY144.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Outputs
1 Output
Output Current - Output 3
-
Height
17.8mm
SVHC
No SVHC (25-Jun-2025)
Output Voltage - Output 1
12V
Power Supply Output Type
Fixed
Depth
51.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546
