Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL30-12S277HAVZ-B.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3953594
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.300 (CNY112.209) |
| 5+ | CNY98.360 (CNY111.1468) |
| 10+ | CNY98.020 (CNY110.7626) |
| 50+ | CNY97.670 (CNY110.3671) |
| 100+ | CNY97.330 (CNY109.9829) |
| 250+ | CNY96.980 (CNY109.5874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.30 (CNY112.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL30-12S277HAVZ-B.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3953594
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Current - Output 3-
Power Supply Output TypeFixed
Height24mm
Depth69.5mm
Technical Specifications
Power Supply Applications
ITE
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Current - Output 3
-
Height
24mm
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Power Supply Output Type
Fixed
Depth
69.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
