Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL20-24SMAZ
Order Code4065066
Product RangeAMEL20-MAZ Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.250 (CNY315.5525) |
| 5+ | CNY276.600 (CNY312.558) |
| 10+ | CNY271.070 (CNY306.3091) |
| 50+ | CNY265.540 (CNY300.0602) |
| 100+ | CNY260.010 (CNY293.8113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.25 (CNY315.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL20-24SMAZ
Order Code4065066
Product RangeAMEL20-MAZ Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 124V
Output Voltage - Output 2-
Output Current - Output 2-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width30.86mm
Height25.1mm
Product RangeAMEL20-MAZ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
20W
Output Voltage - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
25.1mm
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Current - Output 2
-
Power Supply Output Type
Fixed
Width
30.86mm
Product Range
AMEL20-MAZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078926
