Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL10-5SAZCopy
Manufacturer Standard Lead Time17 weeks
Order Code4068090
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.780 (CNY327.4514) |
| 5+ | CNY272.250 (CNY307.6425) |
| 10+ | CNY254.710 (CNY287.8223) |
| 50+ | CNY232.750 (CNY263.0075) |
| 100+ | CNY223.880 (CNY252.9844) |
| 250+ | CNY212.670 (CNY240.3171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.78 (CNY327.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL10-5SAZCopy
Manufacturer Standard Lead Time17 weeks
Order Code4068090
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 305V AC
Width30.86mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2A
Power Supply Output Type
Fixed
Width
30.86mm
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 3
-
Input Voltage VAC
90V AC to 305V AC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076931
