Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL10-24SAZCopy
Manufacturer Standard Lead Time17 weeks
Order Code4065065
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.980 (CNY192.0774) |
| 5+ | CNY168.370 (CNY190.2581) |
| 10+ | CNY167.760 (CNY189.5688) |
| 50+ | CNY167.140 (CNY188.8682) |
| 100+ | CNY166.530 (CNY188.1789) |
| 250+ | CNY165.910 (CNY187.4783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.98 (CNY192.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL10-24SAZCopy
Manufacturer Standard Lead Time17 weeks
Order Code4065065
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 124V
Output Current - Output 2-
Width30.86mm
Height25.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 2
-
Height
25.1mm
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Width
30.86mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075933
