Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAME15-5SMAZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4065072
Product RangeAME15-MAZ Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.390 (CNY185.7607) |
| 5+ | CNY162.840 (CNY184.0092) |
| 10+ | CNY162.250 (CNY183.3425) |
| 50+ | CNY161.650 (CNY182.6645) |
| 100+ | CNY161.050 (CNY181.9865) |
| 250+ | CNY160.450 (CNY181.3085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.39 (CNY185.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAME15-5SMAZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4065072
Product RangeAME15-MAZ Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 15V
Output Current - Output 2-
Output Voltage - Output 3-
Power Supply Output TypeFixed
Product RangeAME15-MAZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
15W
Output Current - Output 2
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 3
-
Product Range
AME15-MAZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10841
