Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAME15-24SMAZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4065071
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.390 (CNY185.7607) |
| 5+ | CNY162.840 (CNY184.0092) |
| 10+ | CNY162.250 (CNY183.3425) |
| 50+ | CNY161.650 (CNY182.6645) |
| 100+ | CNY161.050 (CNY181.9865) |
| 250+ | CNY160.450 (CNY181.3085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.39 (CNY185.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAME15-24SMAZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4065071
Technical Datasheet
Output Voltage - Output 124V
Output Current - Output 1630mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Depth65mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage VAC
90V AC to 264V AC
SVHC
No SVHC (25-Jun-2025)
Output Current - Output 1
630mA
Output Current - Output 2
-
Power Supply Output Type
Fixed
Depth
65mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096163
