Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAME15-12SMJZCopy
Manufacturer Standard Lead Time62 weeks
Order Code3524093
Product RangeAME15-MJZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.180 (CNY229.5934) |
| 5+ | CNY201.130 (CNY227.2769) |
| 10+ | CNY197.110 (CNY222.7343) |
| 50+ | CNY193.090 (CNY218.1917) |
| 100+ | CNY189.070 (CNY213.6491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.18 (CNY229.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAME15-12SMJZCopy
Manufacturer Standard Lead Time62 weeks
Order Code3524093
Product RangeAME15-MJZ Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 112VDC
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width45mm
Height22.5mm
Depth62mm
Product RangeAME15-MJZ Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Medical
Output Power Max
15W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
22.5mm
Product Range
AME15-MJZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
45mm
Depth
62mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AME15-12SMJZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
