Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM8TW-2412DH30ZCopy
Order Code4062291
Product RangeAM8TW-Z Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.270 (CNY332.5251) |
| 5+ | CNY283.320 (CNY320.1516) |
| 10+ | CNY279.230 (CNY315.5299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.27 (CNY332.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM8TW-2412DH30ZCopy
Order Code4062291
Product RangeAM8TW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1335mA
Output Voltage - Output 2-12V
Output Current - Output 2-335mA
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min13V
Input Voltage DC Max70V
Product RangeAM8TW-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM8TW-Z series 8W DC to DC converter
- Input voltage range from 13 to 70V, output voltage is ±12V
- Maximum output current is ±335mA, isolation is 3000VDC, efficiency is 85%
- Wide 4:1 input range, remote On/Off control
- Over voltage/overload, continuous short circuit protection
- Under voltage lockout
- Typical switching frequency is 330KHz
- Nickel plated copper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 31.80 x 20.30 x 10.20mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
335mA
Output Current - Output 2
-335mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
13V
Product Range
AM8TW-Z Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.8mm
Input Voltage DC Max
70V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
