Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6TW-2415S-RZCopy
Order Code4063271
Product RangeAM6TW-RZ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.010 (CNY216.9713) |
| 5+ | CNY186.630 (CNY210.8919) |
| 10+ | CNY172.500 (CNY194.925) |
| 50+ | CNY162.970 (CNY184.1561) |
| 100+ | CNY155.460 (CNY175.6698) |
| 250+ | CNY150.720 (CNY170.3136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.01 (CNY216.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6TW-2415S-RZCopy
Order Code4063271
Product RangeAM6TW-RZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1400A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM6TW-RZ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM6TW-2415S-RZ is an AM6TW-RZ series 6W DC-DC converter. It features 24 pin DIP package, wide 4:1 input range. It is pin compatible with multiple manufacturers. It includes continuous short circuit protection. Certified by designed to meet IEC/EN/UL60950-1, 62368-1.
- Input voltage range from 9 to 36V, output voltage is 15V
- Maximum output current is 400mA, isolation is 1500VDC
- Efficiency is 83%
- Typical switching frequency is 266KHz(100% load)
- Nickel coated copper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 31.75 x 20.32 x 10.16mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
400A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM6TW-RZ Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
