Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6T-1205SZCopy
Manufacturer Standard Lead Time17 weeks
Order Code4066283
Product RangeAM6T-Z Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.630 (CNY161.1719) |
| 5+ | CNY141.960 (CNY160.4148) |
| 10+ | CNY138.040 (CNY155.9852) |
| 50+ | CNY132.900 (CNY150.177) |
| 100+ | CNY131.760 (CNY148.8888) |
| 250+ | CNY129.130 (CNY145.9169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.63 (CNY161.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6T-1205SZCopy
Manufacturer Standard Lead Time17 weeks
Order Code4066283
Product RangeAM6T-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio2:1
Output Voltage - Output 2-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeAM6T-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
Isolation Voltage
1.5kV
Input Voltage DC Min
9V
Product Range
AM6T-Z Series
DC / DC Converter Type
DIP
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
