Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6G-1212SH30ZCopy
Manufacturer Standard Lead Time47 weeks
Order Code4062283
Product RangeAM6G-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.900 (CNY182.947) |
| 5+ | CNY161.130 (CNY182.0769) |
| 10+ | CNY156.690 (CNY177.0597) |
| 50+ | CNY150.850 (CNY170.4605) |
| 100+ | CNY149.560 (CNY169.0028) |
| 250+ | CNY146.570 (CNY165.6241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.90 (CNY182.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6G-1212SH30ZCopy
Manufacturer Standard Lead Time47 weeks
Order Code4062283
Product RangeAM6G-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeAM6G-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM6G-Z series 6W DC to DC converter
- Input voltage range from 9 to 18V, output voltage is 12V
- Maximum output current is 500mA, isolation is 3000VDC, efficiency is 85%
- High power density SIP8, on / off control
- No minimum load, continuous short circuit protection
- UL (EN/UL 60950-1, 62368-1) certified
- Typical switching frequency is <gt/>100KHz ( 100% load)
- Non-conductive black plastic case material
- Operating temperature range from -40°C to + 85°C
- Dimensions (L x W x H) is 21.85 x 9.20 x 11.10mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
AM6G-Z Series
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
18V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
