Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.120 (CNY153.8156) |
| 5+ | CNY135.710 (CNY153.3523) |
| 10+ | CNY130.350 (CNY147.2955) |
| 50+ | CNY125.010 (CNY141.2613) |
| 100+ | CNY123.880 (CNY139.9844) |
| 250+ | CNY121.410 (CNY137.1933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.12 (CNY153.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6G-0524SZCopy
Order Code4066282
Technical Datasheet
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max6W
Output Voltage - Output 124V
Output Voltage - Output 2-
Output Regulation-
DC / DC Converter Output TypeFixed
Width9.2mm
Depth21.85mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
Depth
21.85mm
Input Voltage DC Max
9V
Input Ratio
-
Output Voltage - Output 1
24V
Output Regulation
-
Width
9.2mm
Input Voltage DC Min
4.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006668
